WAGO 2636 Series PCB Connector, 12-Contact, 10 mm Pitch, Feed Through, 1 Row

Subtotal (1 Box of 15 units)*

₩1,004,133.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Box(es)
Per Box
한팩당*
1 +₩1,004,133.00₩66,941.55

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-332
제조사 부품 번호:
2636-3112/020-000
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

10mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

2mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Voltage

1000V

Series

2636

Depth

24.8mm

Width

121.6mm

Standards/Approvals

C22.2 No. 158, EN 60664-1, EN 60947-7-4

The Wago PCB terminal block is designed for efficiency and reliability, featuring a 12-pole Push-in CAGE CLAMP connection specifically for solid and fine-stranded conductors. Its compact design with 10 mm pin spacing delivers exceptional versatility in panel feedthrough applications. Engineered for both ease of use and high performance, this terminal block facilitates straightforward inspection and testing from multiple angles, enhancing operational flexibility.

Widely applicable for various needs from basic circuits to complex setups

Constructed with high quality insulation materials to ensure safety

Colour coded for easy identification streamlining installation processes

Offers variants to accommodate specific project requirements enhancing customisation

관련된 링크들