WAGO 256 Series PCB Connector, 2-Contact, 10.16 mm Pitch, 1 Row, 256-602
- RS 제품 번호:
- 221-243
- 제조사 부품 번호:
- 256-602
- 제조업체:
- WAGO
Subtotal (1 Box of 50 units)*
₩95,043.00
일시적 품절
- 2026년 6월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩95,043.00 | ₩1,901.25 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-243
- 제조사 부품 번호:
- 256-602
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1000V | |
| Series | 256 | |
| Width | 22.9mm | |
| Standards/Approvals | No | |
| Depth | 17.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1000V | ||
Series 256 | ||
Width 22.9mm | ||
Standards/Approvals No | ||
Depth 17.6mm | ||
The Wago PCB Terminal Block is engineered to enhance connectivity and efficiency in circuit designs. With the innovative CAGE CLAMP technology, it provides a tool free, push button operation, allowing for quick and secure connections in a compact form factor. The combination of push button actuation and durable design facilitates ideal in field wiring solutions. Its flexible conductor cross section compatibility ensures versatility for various applications, while the option for metric or imperial pin spacing adds convenience.
Versions are available with Ex approval for hazardous environments
Easy installation with push button actuation
Robust construction ensures long lasting performance
Adaptable pin spacing caters to both metric and inch measurements
Compact design optimises space on printed circuit boards
Compliant with international standards for electrical safety
관련된 링크들
- WAGO 256 Series PCB Connector, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- WAGO 256 Series PCB Connector, 16-Contact, 10.16 mm Pitch, 1 Row, 256-616
- WAGO 256 Series PCB Connector, 12-Contact, 10.16 mm Pitch, 1 Row, 256-612
- WAGO 256 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 256-603
- WAGO 256 Series PCB Connector, 16-Contact, 7.62 mm Pitch, 1 Row, 256-516
- WAGO 256 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 256-606
- WAGO 256 Series PCB Connector, 10-Contact, 10.16 mm Pitch, 2 Row, 256-610
- WAGO 256 Series PCB Connector, 4-Contact, 10.16 mm Pitch, 1 Row, 256-604