WAGO 250 Series PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row, 250-202/000-006

Subtotal (1 Box of 140 units)*

₩125,619.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩125,619.00₩897.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-221
제조사 부품 번호:
250-202/000-006
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Blue

Voltage

25V

Width

8.5mm

Standards/Approvals

No

Series

250

Depth

12mm

The Wago PCB Terminal Block, designed for ease of use, features a compact structure that allows for efficient wiring in tight spaces. Suitable for both solid and fine stranded conductors, it utilises innovative push in technology with a convenient push button actuation for straightforward connection. The terminal block achieves excellent handling performance with a 45° conductor entry angle, making installation swift and hassle free. Featuring a blue insulation material, it is also compliant with stringent safety standards, ensuring reliable performance in various applications.

Compact design for space saving applications

Custom colour combinations available for enhanced aesthetics

Versatile conductor termination for solid and fine stranded configurations

High quality insulation material ensures durability and safety

Compatible with multiple conductor sizes for greater flexibility

Staggered solder pin arrangement improves electrical performance

관련된 링크들