WAGO 250 Series PCB Connector, 2-Contact, 2.5 mm Pitch, 1 Row, 250-402/000-006

Subtotal (1 Box of 180 units)*

₩161,323.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩161,323.50₩897.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-189
제조사 부품 번호:
250-402/000-006
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

2

Pitch

2.5mm

Current

4A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Orientation

45°

Colour

Blue

Wire Connection Method

Push-in

Voltage

160V

Series

250

Standards/Approvals

CSA C22.2, IEC/EN 60664-1, UL 1059

Depth

12mm

Width

6.5mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block with push buttons is engineered for high efficiency and versatility in electronic applications. Featuring a robust push in CAGE CLAMP connection technology, it enables users to manage solid and fine stranded conductors effortlessly. Additionally, the ability to customise colour combinations allows for enhanced visibility and organisation within any PCB layout. With reliable overvoltage and rated surge voltage capabilities, this product guarantees performance in demanding environments, meeting various standards and approvals for utmost safety and reliability.

Versatile connections with flexibility in conductor types

Designed to accommodate rapid installation and removal

Staggered solder pin arrangement enhances PCB contact reliability

Constructed with durable materials providing long lasting performance

Compact pin spacing ensures efficient use of PCB space

Available with direct marking or self adhesive marking strips

Exceeds established safety standards for broader application use

관련된 링크들