WAGO 250 Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 250-105/000-006
- RS 제품 번호:
- 221-138
- 제조사 부품 번호:
- 250-105/000-006
- 제조업체:
- WAGO
Subtotal (1 Box of 60 units)*
₩192,160.80
일시적 품절
- 2026년 6월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩192,160.80 | ₩3,201.90 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-138
- 제조사 부품 번호:
- 250-105/000-006
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Voltage | 160V | |
| Width | 19mm | |
| Standards/Approvals | UL 1059, CSA C22.2, IEC/EN 60664-1 | |
| Depth | 12mm | |
| Series | 250 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Voltage 160V | ||
Width 19mm | ||
Standards/Approvals UL 1059, CSA C22.2, IEC/EN 60664-1 | ||
Depth 12mm | ||
Series 250 | ||
The Wago PCB Terminal Block is engineered for precision and efficiency in your electrical applications. Ideal for compact wiring solutions, it incorporates a push button mechanism that facilitates easy termination of both solid and fine stranded conductors. The terminal block features a pin spacing of 3.5 mm, allowing for a more streamlined layout in tightly packed environments.
Compact design enhances space efficiency in PCB layouts
Push button terminations simplify the wiring process
Accommodates a variety of conductor sizes for versatile use
Robust construction ensures lasting performance and reliability
Suitable for use in demanding environmental conditions
관련된 링크들
- WAGO 250 Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 250-205/000-006
- WAGO 250 Series PCB Connector, 3-Contact, 3.5 mm Pitch, 1 Row, 250-103/000-006
- WAGO 250 Series PCB Connector, 24-Contact, 3.5 mm Pitch, 1 Row, 250-224/000-006
- WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-109/000-006
- WAGO 250 Series PCB Connector, 7-Contact, 3.5 mm Pitch, 1 Row, 250-207/000-006
- WAGO 250 Series PCB Connector, 6-Contact, 3.5 mm Pitch, 1 Row, 250-206/000-006
- WAGO 250 Series PCB Connector, 9-Contact, 3.5 mm Pitch, 1 Row, 250-209/000-006
- WAGO 250 Series PCB Connector, 8-Contact, 3.5 mm Pitch, 1 Row, 250-108/000-006