WAGO 250 Series PCB Connector, 6-Contact, 2.54 mm Pitch, 1 Row, 250-1406

Subtotal (1 Box of 70 units)*

₩208,161.12

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩208,161.12₩2,974.16

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-004
Distrelec 제품 번호:
304-29-964
제조사 부품 번호:
250-1406
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

2.54mm

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24 AWG

Maximum Wire Size AWG

20 AWG

Colour

Grey

Series

250

Standards/Approvals

No

Depth

12mm

Width

16.74 mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is an innovative solution designed for efficient and effective electronic connections. Its compact design features push button technology, allowing for the easy termination of both solid and fine stranded conductors. With a robust CAGE CLAMP, it guarantees secure connections while offering a 45° conductor entry angle that simplifies the wiring process. This product not only meets rigorous international standards but also combines functionality with environmental compliance, making it an ideal choice for modern electronic applications.

Compact design saves valuable space on printed circuit boards

Compatible with a wide range of conductor sizes for flexible use

Custom colour options provide enhanced aesthetics and identification

Staggered solder pin arrangement ensures reliable PCB contact

Complies with international safety and environmental standards

Easy actuation with user friendly push buttons for added convenience

Lightweight design minimizes overall weight on the PCB