WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-557
- RS 제품 번호:
- 220-671
- 제조사 부품 번호:
- 257-557
- 제조업체:
- WAGO
Subtotal (1 Box of 20 units)*
₩472,524.84
일시적 품절
- 2026년 4월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩472,524.84 | ₩23,625.96 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-671
- 제조사 부품 번호:
- 257-557
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1000 V | |
| Series | 257 | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| Width | 55.4 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1000 V | ||
Series 257 | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
Width 55.4 mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block features a sophisticated push button design, offering seamless connectivity while maintaining high safety standards. Designed for ease of use in demanding environments, it incorporates CAGE CLAMP technology, facilitating quick and efficient wiring without the need for specialised tools. With a robust construction and versatile configuration options, it caters to various applications, making it a reliable choice for your circuit connection needs.
Tool free operation allows for quick installation and configuration
Compact design optimises space while maintaining robust performance
Variants available for diverse operational requirements
Wide compatibility with various conductor sizes enhances flexibility
High quality materials contribute to durability and longevity
Environmental compliance ensures safe use in diverse conditions
관련된 링크들
- WAGO 257 Series PCB Connector, 10-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector, 7-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector, 8-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector, 5-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector, 16-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector, 2-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector, 12-Contact, 5 / 5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector, 7-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination