- RS 제품 번호:
- 176-8228
- 제조사 부품 번호:
- 9774090360R
- 제조업체:
- Wurth Elektronik
25 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,292.392
수량 | 한팩당 | 한팩당* |
5 - 95 | ₩2,292.392 | ₩11,465.41 |
100 - 195 | ₩2,242.37 | ₩11,211.85 |
200 + | ₩2,194.073 | ₩10,973.814 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 176-8228
- 제조사 부품 번호:
- 9774090360R
- 제조업체:
- Wurth Elektronik
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Wurth Elektronik WA-SMSI is a 9mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | SMT |
Body Height | 9mm |
Material | Steel |
Bore Diameter | 4.2mm |
Body Diameter | 6mm |
For Screw Size | M3 |