- RS 제품 번호:
- 176-8119
- 제조사 부품 번호:
- 9774050360R
- 제조업체:
- Wurth Elektronik
545 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,292.392
수량 | 한팩당 | 한팩당* |
5 - 20 | ₩2,292.392 | ₩11,465.41 |
25 - 45 | ₩2,252.719 | ₩11,265.322 |
50 - 95 | ₩2,195.798 | ₩10,982.438 |
100 - 245 | ₩2,142.326 | ₩10,708.179 |
250 + | ₩2,088.854 | ₩10,440.82 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 176-8119
- 제조사 부품 번호:
- 9774050360R
- 제조업체:
- Wurth Elektronik
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Wurth Elektronik WA-SMSI is a 5mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Type | SMT |
Body Height | 5mm |
Material | Steel |
Bore Diameter | 4.2mm |
Body Diameter | 6mm |
For Screw Size | M3 |