RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS 제품 번호:
- 304-160
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
Subtotal (1 Bag of 50 units)*
₩15,134.00
재고있음
- 850 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 - 450 | ₩302.68 | ₩15,152.80 |
| 500 - 950 | ₩287.64 | ₩14,400.80 |
| 1000 - 2450 | ₩266.96 | ₩13,348.00 |
| 2500 - 4950 | ₩246.28 | ₩12,276.40 |
| 5000 + | ₩236.88 | ₩11,825.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 304-160
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 9mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 9mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole, Nylon
RS PRO Mini Dual Locking Support Post is designed for securely mounting or stacking printed circuit boards (PCBs) in electronic assemblies. Its compact design and simple installation make it ideal for applications where space is limited, ensuring reliable support and alignment of PCBs.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides secure and stable support for multiple PCBs in compact spaces
Ø2.5mm Mounting Hole: Perfect for applications with limited space, ensuring a snug fit
Installed by Hand: Allows for quick and easy installation without the need for tools
Mini Teardrop Spacers: Specifically designed for efficient PCB mounting and stacking
Simple Snap-Lock Design: Eliminates the need for installation tooling, saving time and effort
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Material: Nylon: Offers durability and resistance to wear and tear, ensuring long-lasting performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series