Samtec CES Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2.54 mm Pitch Solder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩902.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 30일 부터 86 개 단위 배송
  • 추가로 2026년 4월 06일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩902.40
5 +₩883.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
766-6616
제조사 부품 번호:
CES-104-01-T-S
제조업체:
Samtec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

1

Current

5.5A

Pitch

2.54mm

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

CES

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Matt Tin

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Samtec CES Series PCB Socket, 4 Contacts, Through-Hole Mount - CES-104-01-T-S


This low-profile PCB socket from the CES series features a compact design with four contacts arranged in a single row. It has through-hole mounting for stable attachment to printed circuit boards and an operating temperature range of -55°C to +125°C when using gold. The matte tin contact plating ensures durability and efficient electrical connections.

Features & Benefits


• Straight body orientation simplifies installation and reduces assembly time

• Solder termination provides robust and durable connections

• Constructed from bronze with matte tin plating for enhanced conductivity

• RoHS compliant for environmentally friendly manufacturing

Applications


• Suitable for automation equipment and control systems

• Commonly integrated into consumer electronics and appliances

• Ideal for electrical and mechanical assemblies requiring compact connectors

Can it handle high current applications effectively?


Yes, it supports a current rating of 5.5A.

Is it suitable for high-voltage applications?


Yes, it has a voltage rating of 400V AC.

Will it be easy to install on a PCB?


Yes, the through-hole design allows for straightforward installation.

Is it compatible with other connector styles?


Yes, it mates with various board-to-board connector types.