- RS 제품 번호:
- 180-2829
- 제조사 부품 번호:
- ERF8-060-05.0-L-DV-K-TR
- 제조업체:
- Samtec
단종
- RS 제품 번호:
- 180-2829
- 제조사 부품 번호:
- ERF8-060-05.0-L-DV-K-TR
- 제조업체:
- Samtec
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Smooth broad milled contact surface for increased wear life
Positions: Up to 200
Stack Height: 7.00 mm - 16.00 mm
Final Inch® break out region data available
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
사양
속성 | 값 |
---|---|
Series | ERF8 |
Pitch | 0.8mm |
Number of Contacts | 120 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Beryllium Copper |
Current Rating | 2.2A |
Voltage Rating | 225 V , 318 V |