Phoenix Contact HCS ABS PCB Mounting Enclosure 135 mm, 80 mm 29 mm

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
284-6161
제조사 부품 번호:
2203157
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Mounting Enclosure

Internal Width

80mm

Internal Length

29mm

Internal Height

135mm

Body Material

ABS

Colour

Light Grey

Series

HCS

IP Rating

IP40

Finish

Untreated

UL Rating

V0

Standards/Approvals

RoHS, REACH, IEC 60695-10-2:2014-02, IEC 60695-2-11:2014-02

제외

COO (Country of Origin):
DE
The Phoenix Contact Electronic Housing facilitates easy integration of LCD displays and membrane keypads, ensuring a seamless interface. The housing features an ergonomic design, available in both straight and staggered configurations, enhancing user comfort and accessibility. Additionally, its modular design allows for fast and straightforward mounting.

Suitable for handheld devices

Up to IP40 degree of protection

관련된 링크들