Amphenol ICC BergStak Series Straight Surface Mount PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS 제품 번호:
- 859-9911
- 제조사 부품 번호:
- 61083-122402LF
- 제조업체:
- Amphenol ICC
단종
- RS 제품 번호:
- 859-9911
- 제조사 부품 번호:
- 61083-122402LF
- 제조업체:
- Amphenol ICC
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
BERGSTAK® Mezzanine Connectors
The BERGSTAK® Series from FCI offers versatile, high density parallel board to board connector system offering 12 PCB stack heights in nine sizes up to two hundred positions.
Available in a range of sizes and stack heights
Special housing and blade-on-beam terminal features provide easy PCB assembly, worry-free mating and long-term reliability
High flammability rating
Special housing and blade-on-beam terminal features provide easy PCB assembly, worry-free mating and long-term reliability
High flammability rating
PCB Mounted
사양
속성 | 값 |
---|---|
Series | BergStak |
Pitch | 0.8mm |
Number of Contacts | 120 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 800.0mA |
Voltage Rating | 100.0 V |