HARTING Har-Flexicon Series Straight Surface Mount PCB Header, 4 Contact(s), 1.27mm Pitch, 1 Row(s), Shrouded
- RS 제품 번호:
- 816-4997
- 제조사 부품 번호:
- 14110410002000
- 제조업체:
- HARTING
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 816-4997
- 제조사 부품 번호:
- 14110410002000
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Series | Har-Flexicon | |
| Pitch | 1.27mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Termination Method | SMT | |
| Current Rating | 2.7A | |
| Voltage Rating | 16.0 V | |
| Gender | Male | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Series Har-Flexicon | ||
Pitch 1.27mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Termination Method SMT | ||
Current Rating 2.7A | ||
Voltage Rating 16.0 V | ||
Gender Male | ||
- COO (Country of Origin):
- CN
Harting 1.27mm Pitch har-flexicon IDC PCB Terminal Block Header Connector
Harting har-flexicon® 1.27mm mini I/O PCB IDC terminal block header connector for the rapid termination of single wires. This har-flexicon® 1.27mm PCB terminal block IDC header has nickel plated plated 2A contacts and can accept a wire size range of 28-26 AWG. har-flexicon® PCB terminal block headers connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 1.27mm terminal block plug connector see stock number 816-4994
For mating har-flexicon® 1.27mm terminal block plug connector see stock number 816-4994
1.27mm Pitch Hartnig Two Part PCB Terminal Blocks
관련된 링크들
- HARTING Har-Flexicon Series Straight Surface PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- HARTING Har-Flexicon Series Straight Panel PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded