Weidmuller OMNIMATE SL Series Right Angle Through Hole PCB Header, 10 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS 제품 번호:
- 472-7765
- 제조사 부품 번호:
- SL 5.08/10/90 4.5SN OR BX -1513460000
- 제조업체:
- Weidmuller
단종
- RS 제품 번호:
- 472-7765
- 제조사 부품 번호:
- SL 5.08/10/90 4.5SN OR BX -1513460000
- 제조업체:
- Weidmuller
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Horizontal Open Ends PCB Header
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
사양
속성 | 값 |
---|---|
Series | OMNIMATE SL |
Pitch | 5.08mm |
Number of Contacts | 10 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300 V |