Phoenix Contact Straight Solder PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS 제품 번호:
- 286-0949
- 제조사 부품 번호:
- 1844743
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Box of 5 units)*
₩29,347.50
재고있음
- 68 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩29,347.50 | ₩5,869.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-0949
- 제조사 부품 번호:
- 1844743
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Header allows conductor connection on several levels to enables higher contact density.
Transfer quality remains stable over the long term
RoHS compliant
관련된 링크들
- Phoenix Contact Straight Solder PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Phoenix Contact Straight Solder PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Phoenix Contact Straight Solder PCB Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- Phoenix Contact Straight Solder PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Phoenix Contact MCV Series Solder PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- Phoenix Contact Solder PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- Phoenix Contact Solder PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded