Samtec ADF6 Series Surface Mount PCB Header, 160 Contact(s), 0.635mm Pitch, 4 Row(s), Shrouded

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
250-2791
제조사 부품 번호:
ADF6-40-03.5-L-4-2-A-TR-1
제조업체:
Samtec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samtec

Series

ADF6

Pitch

0.635mm

Number of Contacts

160

Number of Rows

4

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

해당 안됨

The samtec Accelerate HD High-Density Slim Body Array has (0.635 mm) .025" Pitch. It has Edge Rate contact system optimized for signal integrity performance.

It has up to 400 positions in 4-row design
It has Slim 5 mm width body design It has Open-pin-field for grounding and routing flexibility

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.