Phoenix Contact Straight Surface Pin Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
240-3067
제조사 부품 번호:
1156945
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Number of Contacts

80

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

FINEPITCH FQ 2

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60068-2-82/JEDEC JESD 201, IEC 60512-4-1:2003, IEC 60512-5-2:2002-02

Mating Pin Length

6mm

Voltage

500V

제외

COO (Country of Origin):
CN
The Phoenix Contact has SMD pin header suitable for a multitude of applications. This pin header has 80 Number of positions and pitch size is 2.54 mm. This pin header contact material is Cu alloy and its housing colour is black.

Reliable mechanical and electrical connections thanks to the double-sided contact system

Designed for integration into the SMT soldering process

Clear and cost-optimized design

관련된 링크들