Wurth Elektronik WR-BHD Series Right Angle PCB Header, 44 Contact(s), 2.0mm Pitch, 2 Row(s)
- RS 제품 번호:
- 211-3190
- 제조사 부품 번호:
- 62504422121
- 제조업체:
- Wurth Elektronik
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 211-3190
- 제조사 부품 번호:
- 62504422121
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Series | WR-BHD | |
| Pitch | 2.0mm | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Series WR-BHD | ||
Pitch 2.0mm | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-BHD 2.00 mm male angled box header w. lever has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +125 °C operating temperature
It has UL Approval
관련된 링크들
- Wurth Elektronik WR-BHD Series Right Angle PCB Header, 44 Contact(s), 2.0mm Pitch, 2 Row(s)
- Wurth Elektronik WR-BHD Series Right Angle PCB Header, 44 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row
- Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row