Wurth Elektronik WR-WTB Series Right Angle PCB Header, 9 Contact(s), 2.0mm Pitch, 1 Row(s)

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
211-3016
제조사 부품 번호:
62000911722
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Series

WR-WTB

Pitch

2.0mm

Number of Contacts

9

Number of Rows

1

Body Orientation

Right Angle

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.00 mm male horizontal shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant