Samtec TSM Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS 제품 번호:
- 179-9185
- 제조사 부품 번호:
- TSM-105-01-S-DV-A-P-TR
- 제조업체:
- Samtec
단종
- RS 제품 번호:
- 179-9185
- 제조사 부품 번호:
- TSM-105-01-S-DV-A-P-TR
- 제조업체:
- Samtec
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
This surface mount .025 square post terminal strip features single, double and triple row options with straight, right-angle or mixed technology pins. This is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).
Application: Choice of standard post heights provide solutions to mate with any Samtec socket
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
Contact System: .025" (0.635 mm) square post
Orientation: Vertical, horizontal
Pitch: .100" (2.54 mm)
Special Features: Designed specifically for surface mount applications with many options to facilitate processing
Termination: Surface mount, mixed technology
사양
속성 | 값 |
---|---|
Series | TSM |
Pitch | 2.54mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 4.0A |
Tail Pin Length | 1.27mm |
Mating Pin Length | 5.84mm |
Voltage Rating | 475.0 V |