Hirose HIF3MAW Series Straight Through Hole PCB Header, 26 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS 제품 번호:
- 176-7300
- 제조사 부품 번호:
- HIF3MAW-26PA-2.54DSA(63)
- 제조업체:
- Hirose
단종
- RS 제품 번호:
- 176-7300
- 제조사 부품 번호:
- HIF3MAW-26PA-2.54DSA(63)
- 제조업체:
- Hirose
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Hirose PCB Header
The Hirose PCB HIF3MAW series through-hole mount straight PCB header has 26-way contacts. It has a voltage rating of 200VAC, 500VDC and a current rating of 1A. The PCB header has gold plated brass contacts. A wide lock on the pin PCB header and the long depth of the socket clamp makes the push/pull action easier. The body and the protector of the socket can be detached, which makes cable assembly operation easier
Features and Benefits
Dual row
Mis-insertion prevention mechanism
Operating temperature ranges from -55°C to 85°C
Pitch size is 2.54mm
Termination method solder
Unshrouded header
Mis-insertion prevention mechanism
Operating temperature ranges from -55°C to 85°C
Pitch size is 2.54mm
Termination method solder
Unshrouded header
Certifications
MIL compliant
UL certified
UL certified
사양
속성 | 값 |
---|---|
Series | HIF3MAW |
Pitch | 2.54mm |
Number of Contacts | 26 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Tail Pin Length | 3.3mm |
Mating Pin Length | 6.0mm |
Voltage Rating | 200.0 V , 500.0 V dc, 650.0 V ac |