HARTING SEK Low-Profile Series Straight PCB Male Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩349,420.56

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩349,420.56₩3,494.92

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-602
제조사 부품 번호:
09185105324
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.9mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING Male Connector is designed for reliable PCB to cable and PCB to PCB connections, offering a Durable and gastight interface. With a rated current of 1 A and a maximum operating temperature of 125 °C, it ensures consistent performance in various applications.

Features & Benefits


Male connector provides a secure connection for PCB applications

Wave soldering termination allows for efficient assembly processes

Rated current of 1 A supports low-power applications

10 contacts enable versatile connectivity options

Straight orientation simplifies installation in tight spaces

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances durability and corrosion resistance

Thermoplastic resin (PBT) housing offers robust protection

Complies with multiple standards for safety and reliability

Maximum operating temperature of 125 °C supports a wide range of environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What type of mounting does this product require?


This connector requires PCB mounting for installation.

관련된 링크들