HARTING SEK Standard Series Straight PCB Male Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩436,955.24

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Bag(s)
Per Bag
한팩당*
1 +₩436,955.24₩4,369.12

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-082
제조사 부품 번호:
09195106904
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Male Connector

Series

SEK Standard

Current

1A

Pitch

2.54mm

Housing Material

PBT

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

2.9mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection. With insulation displacement contacts, it ensures a gastight connection, making it suitable for various industrial environments.

Features & Benefits


Male connector offers straightforward integration into PCB systems

Reflow soldering termination ensures a secure and efficient assembly process

Rated current of 1 A supports low-power applications

Ten contacts provide multiple connection points for enhanced functionality

Straight orientation simplifies installation in tight spaces

Copper alloy contacts ensure good conductivity and durability

Noble metal over nickel plating enhances corrosion resistance

Thermoplastic resin housing withstands high temperatures up to 125 °C

Compliant with multiple standards including IEC 60603-13 and RoHS

Compact pitch of 2.54 mm allows for space-efficient designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Installed in outdoor electrical enclosures

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

관련된 링크들