HARTING SEK Standard Series Straight PCB Male Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS 제품 번호:
- 737-750
- 제조사 부품 번호:
- 09185107912
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 100 units)*
₩464,082.45
일시적 품절
- 2026년 8월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩464,082.45 | ₩4,641.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 737-750
- 제조사 부품 번호:
- 09185107912
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Series | SEK Standard | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 500V | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Series SEK Standard | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 6.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- RO
The HARTING male connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector ensures compatibility with various PCB applications
Wave soldering termination simplifies installation and enhances reliability
Rated current of 1 A supports efficient power transmission
Ten contacts provide multiple connection points for enhanced functionality
Straight orientation allows for straightforward integration into designs
Copper alloy construction ensures excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 3 according to IEC 60603-13 guarantees high-quality standards
Thermoplastic resin (PBT) housing offers thermal stability and mechanical strength
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this male connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature for this connector is 125 °C.
Is this product RoHS compliant?
Yes, this product is compliant with RoHS and other relevant standards.
관련된 링크들
- HARTING SEK Standard Series Straight PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
