WAGO 734 Series Angled Through Hole Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 Box of 100 units)*

₩322,627.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩322,627.50₩3,225.30

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-751
Distrelec 제품 번호:
304-29-997
제조사 부품 번호:
734-266
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Number of Contacts

6

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Termination Type

Solder

Minimum Operating Temperature

60°C

Row Pitch

3.5mm

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Male Header is an exceptional solution designed for intuitive connection and reliable performance. Engineered to meet the highest standards, this component features a robust design with complete protection against mismating, ensuring enhanced safety and functionality during operation. Its versatile pin spacing and mounting options make it ideal for both horizontal and vertical PCB installations, allowing for maximum flexibility in various applications.

Variable coding ensures customised configurations for diverse applications

Compact dimensions allow for efficient space management on PCBs

Flexible mounting options cater to varied installation requirements

Fire resistant materials enhance safety in critical environments

Lightweight construction facilitates easy handling and installation

관련된 링크들