Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

₩765,876.15

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩765,876.15₩15,317.25

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-503
제조사 부품 번호:
1835135
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

PCB Connector

Accessory Type

Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Polyamide, Copper Alloy

Standards/Approvals

IEC 60068-2-70:1995-12, ISO 6988:1985-02, IEC 60068-2-82/JEDEC JESD 201, cULus Recognised Approval ID: E60425-19931011, UL 94 V0, IEC 60068-2-6:2007-12, VDE Zeichengenehmigung Approval ID: 40050694, IEC 60512-3-1:2002-02, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60068-2-27:2008-02, IEC 60112, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, CSA Approval ID: 2585950, IEC 60512-5-1:2002-02, EN 60695-2-12, IEC 60512-1-1:2002-02, EN 60695-2-13, IEC 60512-13-5:2006-02, EN 60695-10-2, IEC 60664-1:2007-04

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector combines reliability with efficiency, designed specifically for demanding industrial applications. This product stands out with its robust construction and versatile connectivity options, ensuring solid performance for various circuits. Engineered with precision, it offers a green housing that not only enhances aesthetic appeal but also signifies its ecological compliance. The connector supports easy installation with its screw connection mechanism, providing a secure and long-lasting connection.

Reliable voltage rating aids in safe operations

Low contact resistance enhances electrical performance

Well known connection principle promotes global usage

관련된 링크들