Phoenix Contact Connector for use with Wire-to-Board Connectors

Subtotal (1 pack of 50 units)*

₩2,138,633.25

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩2,138,633.25₩42,773.25

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-381
제조사 부품 번호:
1778140
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Accessory Type

Connector

Product Type

PCB Connector

For Use With

Wire-to-Board Connectors

Colour

Green

Material

Polyamide

Standards/Approvals

EN 60695-10-2, IEC 60695-2-13, IEC 60512-13-2:2006-02, VDE approval of drawings Approval ID: 40050694, UL 94 V0, IEC 60512-1-1:2002-02, IEC 60695-2-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60999-1:1999-11, IEC 60512-1-2:2002-02, DNV GL Approval ID: TAE00001EY, IEC 60112, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011

The Phoenix Contact PCB Connector offers a reliable and versatile solution for electronic connections in various applications. This product stands out due to its well-known COMBICON connection principle, ensuring global compatibility. Designed for ease of installation, it features a screw flange for superior mechanical stability and the capability to connect multiple conductors effortlessly.

Tested for durability with an impressive resistance to environmental stresses

Designed to handle a broad range of conductor cross sections

Compact dimensions facilitate efficient use of space in control cabinets

High quality materials ensure long lasting performance and reliability

Complies with international safety standards for peace of mind

관련된 링크들