Phoenix Contact Connector for use with Wire-to-Board Connectors
- RS 제품 번호:
- 638-200
- 제조사 부품 번호:
- 1939633
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
₩286,923.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩286,923.00 | ₩5,738.85 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 638-200
- 제조사 부품 번호:
- 1939633
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Connector | |
| Product Type | PCB Connector | |
| For Use With | Wire-to-Board Connectors | |
| Colour | Green | |
| Material | Housing: Polyamide, Contact: Copper Alloy, Actuating Element: Polybutylene Terephthalate | |
| Standards/Approvals | IEC 60068-2-70:1995-12, IEC 61984, IEC 60512-1-2:2002-02, EN 60695-10-2, JEDEC JESD 201, EN 60695-2-13, DIN 46228-4, IEC 60068-2-82, IEC 60512-1-1:2002-02, DIN 46228-1, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, UL 94 V0, EN 60695-2-12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Connector | ||
Product Type PCB Connector | ||
For Use With Wire-to-Board Connectors | ||
Colour Green | ||
Material Housing: Polyamide, Contact: Copper Alloy, Actuating Element: Polybutylene Terephthalate | ||
Standards/Approvals IEC 60068-2-70:1995-12, IEC 61984, IEC 60512-1-2:2002-02, EN 60695-10-2, JEDEC JESD 201, EN 60695-2-13, DIN 46228-4, IEC 60068-2-82, IEC 60512-1-1:2002-02, DIN 46228-1, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, UL 94 V0, EN 60695-2-12 | ||
The Phoenix Contact PCB Connector is designed for high efficiency and reliability in electrical connections. Featuring a compact design, this connector ensures stable contact, making it ideal for various applications in industrial environments. Its push-in spring connection method allows for easy installation without the need for additional tools, streamlining setup processes. The connector supports a nominal current of 12 A and a rated voltage of up to 630 V, ensuring it can handle demanding electrical tasks.
Designed to withstand temperature and power fluctuations effectively
Compliant with WEEE and RoHS regulations for environmental safety
Manufactured from high quality materials for durability
Compatible with a range of conductor cross sections for versatile use
관련된 링크들
- Phoenix Contact Connector for use with Wire-to-Board Connectors
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,