WAGO Housing for use with Female And Male Connectors

Subtotal (1 Box of 25 units)*

₩86,248.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 6월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩86,248.50₩3,449.55

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-880
제조사 부품 번호:
734-606
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Connector Housing

Accessory Type

Housing

For Use With

Female And Male Connectors

Colour

Light Grey

Material

Polyamide 66

Standards/Approvals

CCA EN 61984 nl-54190, CCA EN 61984 2169534.02

COO (Country of Origin):
DE
The Wago Strain Relief Housing is expertly designed to accommodate both female and male connectors, ensuring a secure fit through its two part construction. Featuring a versatile design with 6 pole connectivity and a pin spacing of 3.5 mm, this housing is ideal for a range of applications. Its light grey polyamide body not only blends unobtrusively in various environments but also meets stringent fire safety standards, making it suitable for a variety of installations. Engineered for durability, this product provides optimal strain relief while facilitating effortless cable management, safeguarding connections from wear and tear.

Meets UL94 V0 flammability standards for enhanced safety

Compact dimensions facilitate versatile installation options

Designed for compatibility with standard male and female connectors

Compliant with RoHS regulations for environmentally friendly use

Ideal for both 4 pole and 8 pole applications

Includes suitable cable outlet for improved strain management

관련된 링크들