Martindale HPAT600KIT1-2 PAT Testing Kit, Class I, Class II Test Type

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
267-7927
제조사 부품 번호:
HPAT600KIT1-2
제조업체:
Martindale
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Martindale

Tester Type

Insulation Tester Kit

Product Type

PAT Testing Kit

Test Type

Class I, Class II

Testing Method

Automatic

Download

No

Flash Test

No

Model Number

HPAT600KIT1-2

Power Source

Battery, Mains

Battery Type

AA, Alkaline

Width

210 mm

Length

90mm

Standards/Approvals

BS EN 61010-1

Weight

700g

Height

54mm

제외

COO (Country of Origin):
PH
The Martindale HPAT600KIT1-2 is a comprehensive PAT (Portable Appliance Testing) kit designed for ease of use and portability. This advanced kit includes everything you need for efficient and thorough PAT testing, making it ideal for professionals who need to conduct tests in various locations.

The Martindale HPAT series of handheld PAT testers can be used for testing all types of portable appliances. They are designed for ease of use with one button automatic testing and ultimate portability. The small lightweight design is ideal for testing in all locations, whether under a desk or testing a wall mounted monitor. The HPAT500 and HPAT600 feature rechargeable batteries and mains operation for low running costs and no down time on-site.

Featuaress include:


Compact portable design with backlit display

Easy one button testing

Automatic class I, class II & power lead tests

Clear and simple PASS or FAIL indication

Applications


The HPAT600KIT1-2 is suitable for testing all types of portable appliances, including:

Office Equipment: Computers, printers, and other office electronics.

Workshop Tools: Power tools and machinery.

IT Equipment: Servers, monitors, and peripherals.

Extension Leads and IEC Leads: Ensuring they are safe for use.

Supplied with

HPAT600 - Mains charger, car charger, TL67 earth bond probe, 6 AA rechargeable batteries, EX322 adaptor lead, TL178 null pin on keyfob, TL47 lead set, TC57 carry case and instruction manual