VCC White Panel Mount Indicator, 5 → 28V dc, 17.5mm Mounting Hole Size, Lead Wires Termination, IP67
- RS 제품 번호:
- 137-1234
- 제조사 부품 번호:
- PML50WFVW
- 제조업체:
- VCC
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(100개가 1봉지안에)
₩12,352.009
수량 | 한팩당 | Per Bag* |
100 - 100 | ₩12,352.009 | ₩1,235,218.139 |
200 - 300 | ₩12,081.20 | ₩1,208,050.964 |
400 + | ₩11,820.74 | ₩1,182,108.468 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 137-1234
- 제조사 부품 번호:
- PML50WFVW
- 제조업체:
- VCC
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
PML50 Series 17.5mm Panel Mount LED Indicators
The PML50 Series of 17.5mm panel mounting LED indicators are designed for use in harsh and outdoor environments. They are IP67 protection rated, resistant to shock and vibration, and feature VCC FlexVolt™ technology to allow operation with any DC supply voltage from 5 to 28V.
• Low profile shallow domed lenses for uniform illumination
• High brightness LEDs provide daylight and outdoor visibility
• Shock and vibration resistant
• Long operating life – up to 100000 hours
• Standard 17.5mm D mounting hole to prevent rotation
• Mounting hardware provided: lock washer and nut
• Connection via flying leads
• High brightness LEDs provide daylight and outdoor visibility
• Shock and vibration resistant
• Long operating life – up to 100000 hours
• Standard 17.5mm D mounting hole to prevent rotation
• Mounting hardware provided: lock washer and nut
• Connection via flying leads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panel Mount LED Indicators, VCC
사양
속성 | 값 |
---|---|
Voltage Rating | 5 → 28V dc |
Light Output Colour | White |
Mounting Hole Size | 17.5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 2980mcd |
Length | 29.8mm |
Shape | Circular |