Brady LOTO-99 Key Weatherproof Aluminium Padlock, 6.35mm Shackle, 38.00mm Body
- RS 제품 번호:
- 211-9787
- 제조사 부품 번호:
- 150333
- 제조업체:
- Brady
Subtotal (1 unit)*
₩49,893.32
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,893.32 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-9787
- 제조사 부품 번호:
- 150333
- 제조업체:
- Brady
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Brady | |
| Lock Type | Key | |
| Shackle Diameter | 6.35mm | |
| Shackle Length | 38.10mm | |
| Keyed Alike | No | |
| Bluetooth | No | |
| Weather Proof | Yes | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Anodised Aluminium, Steel | |
| Range | SafeKey Aluminium | |
| Colour | Purple | |
| Body Width | 38.00mm | |
| Quantity Per Package | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Brady | ||
Lock Type Key | ||
Shackle Diameter 6.35mm | ||
Shackle Length 38.10mm | ||
Keyed Alike No | ||
Bluetooth No | ||
Weather Proof Yes | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Anodised Aluminium, Steel | ||
Range SafeKey Aluminium | ||
Colour Purple | ||
Body Width 38.00mm | ||
Quantity Per Package 1 | ||
- COO (Country of Origin):
- CN
The Brady Safe Key Aluminium Padlocks are the ultimate locks for indoor and outdoor heavy duty safety applications. Manufactured with solid aluminium body and steel shackle, our padlocks are amazingly lightweight and rugged. They compliment the Brady Safe Key Padlock range and have the same features. Locks are chemical and corrosion resistant. The unique lock mechanism is insulated and has 6 precision steel tumbler blades for a high number of key differences and tamper resistance. The colour-matched key and lock body allows a fast identification in the application. 1 key is supplied with each lock. Applications such as Component and equipment labelling, Facility identification, Lockout tag out, Safety identification.
Long-lasting
Increased Security
Corrosion Resistant
Versatile Usage
Increased Security
Corrosion Resistant
Versatile Usage
관련된 링크들
- Brady LOTO-99 Key Weatherproof Aluminium Padlock, 6.35mm Shackle, 38.00mm Body
- Brady LOTO-99 Key Weatherproof Anodised Aluminium, Steel Padlock, 6.35mm Shackle, 38.00mm Body
- Brady LOTO-100 Key Weatherproof Nylon Padlock, 4.72mm Shackle, 32.00mm Body
- Brady LOTO-101 Key Weatherproof Nylon Padlock, 6.35mm Shackle, 38.00mm Body
- Brady LOTO-101 Key Weatherproof Nylon, Plastic Padlock, 6.35mm Shackle, 38.00mm Body
- Brady LOTO-100 Key Weatherproof Nylon, Plastic Padlock, 4.72mm Shackle, 32.00mm Body
- Brady LOTO-101 Key Weatherproof Nylon, Steel Padlock, 6.35mm Shackle, 38.00mm Body
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s