- RS 제품 번호:
- 453-0656
- 제조사 부품 번호:
- ISP817XC
- 제조업체:
- Isocom
단종
- RS 제품 번호:
- 453-0656
- 제조사 부품 번호:
- ISP817XC
- 제조업체:
- Isocom
제정법과 컴플라이언스
- COO (Country of Origin):
- TH
제품 세부 사항
Optocoupler, Transistor Output, Isocom Components
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, Isocom Components
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | PDIP |
Input Current Type | DC |
Typical Rise Time | 4µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 5.3 kVrms |
Maximum Current Transfer Ratio | 400% |
Minimum Current Transfer Ratio | 200 % |
Typical Fall Time | 3µs |