- RS 제품 번호:
- 238-5881
- 제조사 부품 번호:
- 140817143400
- 제조업체:
- Wurth Elektronik
1500 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1팩안에)
₩281.159
수량 | 한팩당 | 한팩당* |
50 - 50 | ₩281.159 | ₩14,092.433 |
100 - 200 | ₩275.984 | ₩13,756.078 |
250 - 450 | ₩269.084 | ₩13,419.722 |
500 - 950 | ₩262.185 | ₩13,100.616 |
1000 + | ₩255.285 | ₩12,790.134 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 238-5881
- 제조사 부품 번호:
- 140817143400
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Wurth Elektronik optocoupler phototransistor having DIP4 package. It has collector emitter voltage of 35V and isolation voltage of 500Vrms. It has housing made up of plastic material and white in colour.
RoHS compliant
Halogen free
Operating temperature from -55 up to +110 °C
Halogen free
Operating temperature from -55 up to +110 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |
Output Device | Transistor |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |