- RS 제품 번호:
- 210-8067
- 제조사 부품 번호:
- 140816144400
- 제조업체:
- Wurth Elektronik
700 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1팩안에)
₩450.199
수량 | 한팩당 | 한팩당* |
50 - 350 | ₩450.199 | ₩22,501.321 |
400 - 700 | ₩439.85 | ₩22,009.724 |
750 + | ₩431.225 | ₩21,535.377 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 210-8067
- 제조사 부품 번호:
- 140816144400
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
제품 세부 사항
The Wurth Elektronik WL-OCPT is a 4-pin, DIP-SLM type package surface mount optocoupler phototransistor with 6.5mm x 4.58mm x 3.5mm(L x W x H) dimensions. The phototransistor has 80V collector emitter voltage and 60mA forward current with 200mW power dissipation. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 4 |
Input Current Type | DC |