- RS 제품 번호:
- 186-4412
- 제조사 부품 번호:
- PS8502L2-V-AX
- 제조업체:
- Renesas Electronics
38 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩5,417.911
수량 | 한팩당 | 한팩당* |
2 - 8 | ₩5,417.911 | ₩10,835.822 |
10 - 18 | ₩5,281.644 | ₩10,565.013 |
20 - 38 | ₩5,150.551 | ₩10,301.103 |
40 + | ₩5,022.909 | ₩10,045.818 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 186-4412
- 제조사 부품 번호:
- PS8502L2-V-AX
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The PS8502, PS8502L1, PS8502L2 and PS8502L3 are 8-pin high speed photocouplers containing a GaAIAs LED on input side and a PN photodiode and a high speed amplifier transistor on output side on one chip. The PS8502 is in a plastic DIP (Dual In-line Package) with 8 mm creepage distance product. The PS8502L1 is lead bending type for long creepage distance. The PS8502L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS8502L3 is lead bending type (Gull-wing) for surface mounting.
Long creepage distance (8 mm MIN.: PS8502L1, PS8502L2)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High supply voltage (VCC = 35 V MAX.)
High speed response (tPHL, tPLH = 0.8 μs MAX.)
High isolation voltage (BV = 5 000 Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High supply voltage (VCC = 35 V MAX.)
High speed response (tPHL, tPLH = 0.8 μs MAX.)
High isolation voltage (BV = 5 000 Vr.m.s.)
TTL, CMOS compatible with a resistor
Pb-Free product
APPLICATIONS
Interface for measurement or control equipment
Substitutions for relays and pulse transformers
Modem, communications device
General purpose inverter
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Output Device | Photodiode |
Maximum Forward Voltage | 2.2V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | DIP |
Typical Rise Time | 0.35µs |
Maximum Input Current | 16 mA |
Isolation Voltage | 5 kVrms |
Typical Fall Time | 0.22µs |
Minimum Current Transfer Ratio | 15% |