최근 검색 기록

    OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC

    본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

    대량 구매 할인 기용 가능

    단가 개당가격(75개가 1튜브안에)**

    ₩3,909.36

    수량 선택 또는 입력
    10105 <재고있음> 5-9영업일내 홍콩 발송*

    * 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.

    수량
    한팩당
    Per Tube**
    75 - 300₩3,909.36₩293,202.00
    375 +₩3,831.10₩287,319.76

    **다른 단위에 대한 가격 표시

    RS 제품 번호:
    922-3079
    제조사 부품 번호:
    OPA2365AID
    제조업체:
    Texas Instruments

    Low Voltage Operational Amplifiers


    The Texas Instruments OPA2365 zero-crossover series offers rail-to-rail, high-performance, CMOS operational amplifiers that are optimized for very low voltage, single-supply applications. Rail-to-rail input or output, low-noise (4.5 nV/√Hz) and high-speed operation (50-MHzGain Bandwidth) make these devices ideal for driving sampling analog-to-digital converters (ADCs).Applications include audio, signal conditioning, and sensor amplification.

    Gain Bandwidth: 50 MHz
    Zero-Crossover Distortion Topology:
    Excellent THD+N: 0.0004%
    CMRR: 100 dB(Minimum)
    Rail-to-Rail Input and Output
    Input 100 mV Beyond Supply Rail
    Low Noise: 4.5 nV/√Hz at 100 kHz
    Slew Rate: 25 V/μs
    Fast Settling: 0.3 μs to 0.01%
    Precision:
    Low Offset: 100 μV
    Low Input Bias Current: 0.2pA
    2.2-V to 5.5-V Operation

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.