- RS 제품 번호:
- 921-5563
- 제조사 부품 번호:
- CA3140AEZ
- 제조업체:
- Renesas Electronics
70 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩4,353.648
수량 | 한팩당 | 한팩당* |
5 - 20 | ₩4,353.648 | ₩21,771.688 |
25 - 45 | ₩4,277.752 | ₩21,390.485 |
50 - 95 | ₩4,170.808 | ₩20,857.491 |
100 - 495 | ₩4,067.314 | ₩20,333.121 |
500 + | ₩3,965.545 | ₩19,826.001 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 921-5563
- 제조사 부품 번호:
- CA3140AEZ
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 7.11mm |
Height | 4.95mm |
Length | 10.16mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Dimensions | 10.16 x 7.11 x 4.95mm |