- RS 제품 번호:
- 759-1534
- 제조사 부품 번호:
- ADA4891-2ARZ
- 제조업체:
- Analog Devices
19 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩3,601.591
수량 | 한팩당 |
1 + | ₩3,601.591 |
- RS 제품 번호:
- 759-1534
- 제조사 부품 번호:
- ADA4891-2ARZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
High Speed Operational Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
사양
속성 | 값 |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 25MHz |
Typical Slew Rate | 170V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 83 dB |
Typical Input Voltage Noise Density | 9nV/√Hz |
Width | 4mm |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |