- RS 제품 번호:
- 697-7981
- 제조사 부품 번호:
- OP400HSZ
- 제조업체:
- Analog Devices
13 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩35,255.231
수량 | 한팩당 |
1 + | ₩35,255.231 |
- RS 제품 번호:
- 697-7981
- 제조사 부품 번호:
- OP400HSZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
OP77/200/400 Precision Op Amps, Analog Devices
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
사양
속성 | 값 |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC W |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 16 |
Typical Gain Bandwidth Product | 500kHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
Typical Slew Rate | 0.15V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 137 dB |
Rail to Rail | No |
Width | 7.6mm |
Height | 2.35mm |
Typical Input Voltage Noise Density | 22nV/√Hz |
Length | 10.5mm |
Dimensions | 10.5 x 7.6 x 2.35mm |