- RS 제품 번호:
- 545-6026
- 제조사 부품 번호:
- LT1028ACN8#PBF
- 제조업체:
- Linear Technology
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당
₩37,171.595
수량 | 한팩당 |
1 + | ₩37,171.595 |
- RS 제품 번호:
- 545-6026
- 제조사 부품 번호:
- LT1028ACN8#PBF
- 제조업체:
- Linear Technology
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Low Noise Op Amps, Linear Technology
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound amplifiers, microphone and hydrophone amplifiers, frequency synthesizers and high accuracy low-level threshold detection. The range includes low power low noise and precision low noise op amps, and many types are available in dual and quad package options.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 75MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V |
Typical Slew Rate | 15V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 149.5 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 1nV/√Hz |
Dimensions | 10.16 x 6.48 x 3.3mm |
Height | 3.3mm |
Length | 10.16mm |
Width | 6.48mm |