- RS 제품 번호:
- 523-6793
- 제조사 부품 번호:
- AD9631ANZ
- 제조업체:
- Analog Devices
10 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩27,350.014
수량 | 한팩당 |
1 + | ₩27,350.014 |
- RS 제품 번호:
- 523-6793
- 제조사 부품 번호:
- AD9631ANZ
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
High Speed Operational Amplifiers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Analog Devices
사양
속성 | 값 |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 1300V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 52 dB |
Height | 3.43mm |
Dimensions | 9.27 x 7.24 x 3.43mm |
Typical Input Voltage Noise Density | 7nV/√Hz |
Width | 7.24mm |
Length | 9.27mm |