- RS 제품 번호:
- 263-8918
- 제조사 부품 번호:
- ISL28213FBZ
- 제조업체:
- Renesas Electronics
3860 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩898.673
수량 | 한팩당 | 한팩당* |
10 - 10 | ₩898.673 | ₩8,990.179 |
20 - 40 | ₩881.424 | ₩8,810.789 |
50 - 90 | ₩845.201 | ₩8,452.01 |
100 - 280 | ₩688.235 | ₩6,884.076 |
290 + | ₩674.436 | ₩6,751.259 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 263-8918
- 제조사 부품 번호:
- ISL28213FBZ
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
The Renesas Electronics general purpose micro power, RRIO operational amplifier is dual channel general purpose micro power, rail-to-rail input and output operational amplifiers. Key features are a low supply current of 130μA maximum per channel at room temperature, a low bias current and a wide input voltage range, which enables the ISL28x13 devices to be excellent general purpose operational amplifiers for a wide range of applications.
Dual channel
Packages (Dual) MSOP8, SOIC8, SOT23-8
Operating temperature range -40°C to +125°C
Packages (Dual) MSOP8, SOIC8, SOT23-8
Operating temperature range -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | Power Amplifier |
Mounting Type | Surface Mount |
Package Type | 8-SOIC |
Power Supply Type | Dual |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Rail to Rail | Rail to Rail Input/Output |