- RS 제품 번호:
- 193-1507
- 제조사 부품 번호:
- ISL28134IBZ-T7A
- 제조업체:
- Renesas Electronics
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(5개가 1팩안에)
₩3,906.899
수량 | 한팩당 | 한팩당* |
5 - 60 | ₩3,906.899 | ₩19,532.768 |
65 - 120 | ₩3,808.579 | ₩19,044.621 |
125 + | ₩3,749.933 | ₩18,751.388 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 193-1507
- 제조사 부품 번호:
- ISL28134IBZ-T7A
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
The ISL28134 is a single, chopper-stabilized zero drift operational amplifier optimized for single and dual supply operation from 2.25V to 6.0V and ±1.125V and ±3.0V. The ISL28134 uses auto-correction circuitry to provide very low input offset voltage, drift and a reduction of the 1/f noise corner below 0.1Hz. The ISL28134 achieves ultra low offset voltage, offset temperature drift, wide gain bandwidth and rail-to-rail input/output swing while minimizing power consumption.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.
The ISL28134 is ideal for amplifying the sensor signals of analogue front-ends that include pressure, temperature, medical, strain gauge and inertial sensors down to the μV levels.
The ISL28134 can be used over standard amplifiers with high stability over the industrial temperature range of -40°C to +85°C and the full industrial temperature range of -40°C to +125°C. The ISL28134 is available in an industry standard pinout SOIC and SOT-23 packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.25 → 6 V |
Typical Gain Bandwidth Product | 3.5MHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±1.12 to ±3V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Output Current | 65 mA |
Offset Voltage | ±3.4µV |
Maximum Input Voltage | 6.5 V |
Width | 3.9mm |
Height | 1.57mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.57mm |