ISL28130FHZ-T7A Renesas Electronics, RRIO Operational Amplifiers, Op Amps, RRIO, 400kHz, 1.8 → 5.5 V, 5-Pin
- RS 제품 번호:
- 193-1500
- 제조사 부품 번호:
- ISL28130FHZ-T7A
- 제조업체:
- Renesas Electronics
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(250개가 1릴안에)
₩2,168.199
수량 | 한팩당 | Per Reel* |
250 - 250 | ₩2,168.199 | ₩542,006.703 |
500 - 750 | ₩2,102.653 | ₩525,706.398 |
1000 - 2250 | ₩2,040.557 | ₩509,966.685 |
2500 - 9750 | ₩1,978.46 | ₩494,658.198 |
10000 + | ₩1,919.814 | ₩479,824.058 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 193-1500
- 제조사 부품 번호:
- ISL28130FHZ-T7A
- 제조업체:
- Renesas Electronics
제정법과 컴플라이언스
제품 세부 사항
The ISL28130, ISL28230 and ISL28430 are single, dual and quad micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. Their low supply current of 20μA and rail-to-rail input/output enable the ISL28130, ISL28230, and ISL28430 to be an excellent general-purpose op amp for a range of applications. The ISL28130, ISL28230 and ISL28430 are ideal for handheld devices that operate off 2AA or single Li-ion batteries.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | RRIO Operational Amplifiers |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 400kHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±0.9 to ±2.75V |
Typical Slew Rate | 0.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Offset Voltage | ±55µV |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 6.5 V |
Output Current | 15 mA |
Width | 1.6mm |
Length | 2.9mm |
Dimensions | 2.9 x 1.6 x 1.14mm |
Typical Input Voltage Noise Density | 65nV/√Hz |
Height | 1.14mm |