- RS 제품 번호:
- 192-2958P
- 제조사 부품 번호:
- MAX4203ESA+
- 제조업체:
- Maxim Integrated
- RS 제품 번호:
- 192-2958P
- 제조사 부품 번호:
- MAX4203ESA+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Low-Power and High-Performance Operational Amplifiers, Maxim Integrated
Operational amplifiers that maintain high performance, even while operating at low power. They are perfect for medical applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
사양
속성 | 값 |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 530MHz |
Typical Dual Supply Voltage | ±4 to ±5.5V |
Typical Slew Rate | 4200V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | -0.35 dB |
Rail to Rail | No |
Typical Input Voltage Noise Density | 2.1nV/√Hz |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |