- RS 제품 번호:
- 191-3264
- 제조사 부품 번호:
- MAX44243AUD+
- 제조업체:
- Maxim Integrated
96 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(96개가 1튜브안에)
₩9,873.328
수량 | 한팩당 | Per Tube* |
96 - 384 | ₩9,873.328 | ₩947,806.677 |
480 + | ₩9,674.964 | ₩928,846.576 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 191-3264
- 제조사 부품 번호:
- MAX44243AUD+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Reduces Noise-Sensitive Precision Applications
Low 9nV/√Hz Noise at 1kHz
Integrated EMI Filter
Eliminates Cost of Calibration with Increased Accuracy and Patented Auto-Zero Circuitry
Ultra-Low Input VOS: 5μV (max)
Low 20nV/°C (max) of Offset Drift
Suitable for High-Bandwidth Applications
1μs Fast Settling Time
5MHz Gain-Bandwidth Product
Low 0.55mA Per Channel (max) Quiescent Current
Wide Supply for High-Voltage Front-Ends
2.7V to 36V Supply Range
Rail-to-Rail Output
Applications
Battery-Powered Equipment
Load Cell Amplifiers
PLC Analog I/O Modules
Precision Instrumentation
Transducer Amplifiers
Low 9nV/√Hz Noise at 1kHz
Integrated EMI Filter
Eliminates Cost of Calibration with Increased Accuracy and Patented Auto-Zero Circuitry
Ultra-Low Input VOS: 5μV (max)
Low 20nV/°C (max) of Offset Drift
Suitable for High-Bandwidth Applications
1μs Fast Settling Time
5MHz Gain-Bandwidth Product
Low 0.55mA Per Channel (max) Quiescent Current
Wide Supply for High-Voltage Front-Ends
2.7V to 36V Supply Range
Rail-to-Rail Output
Applications
Battery-Powered Equipment
Load Cell Amplifiers
PLC Analog I/O Modules
Precision Instrumentation
Transducer Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 36 V |
Typical Gain Bandwidth Product | 5MHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±6V |
Typical Slew Rate | 3.8V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 36 V |
Offset Voltage | 5µV |
Length | 5.1mm |
Height | 0.95mm |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 0.95mm |
Input Voltage Range | 2.7 → 36 V |
Input Offset Current | 2500pA |
Minimum Input Voltage | 2.7 V |
Typical Input Voltage Noise Density | 9nV/√Hz |