- RS 제품 번호:
- 190-6338
- 제조사 부품 번호:
- MAX4200ESA+
- 제조업체:
- Maxim Integrated
105 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩4,788.322
수량 | 한팩당 | 한팩당* |
5 + | ₩4,788.322 | ₩23,938.162 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 190-6338
- 제조사 부품 번호:
- MAX4200ESA+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
- COO (Country of Origin):
- TH
제품 세부 사항
2.2mA Supply Current
High Speed
780MHz -3dB Bandwidth (MAX4201/MAX4202)
280MHz 0.1dB Gain Flatness (MAX4201/MAX4202)
4200V/μs Slew Rate
Low 2.1nV/√Hz Voltage-Noise Density
Low 0.8pA/√Hz Current-Noise Density
High ±90mA Output Drive (MAX4200/MAX4203)
Excellent Capacitive-Load-Driving Capability
Available in Space-Saving SOT23 or μMAX® Packages
Applications
Digital-Transmission Line Drivers
High-Speed ADC Input Buffers
High-Speed DAC Buffers
IF/Communications Systems
Wireless Local Area Networks (WLANs)
High Speed
780MHz -3dB Bandwidth (MAX4201/MAX4202)
280MHz 0.1dB Gain Flatness (MAX4201/MAX4202)
4200V/μs Slew Rate
Low 2.1nV/√Hz Voltage-Noise Density
Low 0.8pA/√Hz Current-Noise Density
High ±90mA Output Drive (MAX4200/MAX4203)
Excellent Capacitive-Load-Driving Capability
Available in Space-Saving SOT23 or μMAX® Packages
Applications
Digital-Transmission Line Drivers
High-Speed ADC Input Buffers
High-Speed DAC Buffers
IF/Communications Systems
Wireless Local Area Networks (WLANs)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Amplifier Type | High Speed, Low Noise, Low Power |
Mounting Type | Surface Mount |
Package Type | SO |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 5.5 V |
Typical Gain Bandwidth Product | 660MHz |
Output Type | Current |
Typical Slew Rate | 4200V/µs |
Maximum Operating Frequency | 500 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 0.96 V/V |
Offset Voltage | 15mV |
Maximum Input Voltage | 5.5 V |
Output Current | 90 (Typ.) mA |
Input Voltage Range | 4 → 5.5 V |
Width | 4mm |
Length | 5mm |
Height | 1.5mm |
Minimum Input Voltage | 4 V |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 2.1nV/√Hz |